SICK ANS Series Absolute Encoder 32V, Profinet Signal, Blind Hollow Type, 12 mm Shaft

Subtotal (1 unit)*

R 15 850,24

(exc. VAT)

R 18 227,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 15,850.24

*price indicative

RS stock no.:
918-909
Mfr. Part No.:
ANS58B-BFNNB000000000AXX262144
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Product Type

Encoder

Series

ANS

Maximum Revolutions

6000rpm

Output Signal Type

Profinet

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Interface Type

PROFINET

IP Rating

IP65

Terminal Type

M12 Connector

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Overall Depth

76.4mm

Overall Width

72mm

Standards/Approvals

UK

Maximum Operating Temperature

85°C

Mount Type

Hole

COO (Country of Origin):
DE
The SICK Absolute encoders are engineered for precise positional feedback in industrial automation, ensuring robust performance and reliability across various applications.

MTTF of 165 years enhances reliability in critical applications

Maximum resolution of 262,144 steps per revolution guarantees fine positional accuracy

Communication Interface features PROFINET Version 2.3 for seamless connectivity

Operating temperature range from -40 °C to +85 °C allows use in harsh conditions

Compact design with a blind hollow shaft facilitates easy integration in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy