Dold Monitor, 3 Phase, 2 NO/1 NC, DIN Rail 24 V dc
- RS stock no.:
- 909-164
- Mfr. Part No.:
- UG9146.22PS/61 20-400mV 0,2-6s UH=DC24V
- Manufacturer:
- Dold
Subtotal (1 unit)*
R 7 379,00
(exc. VAT)
R 8 485,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,379.00 |
*price indicative
- RS stock no.:
- 909-164
- Mfr. Part No.:
- UG9146.22PS/61 20-400mV 0,2-6s UH=DC24V
- Manufacturer:
- Dold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Monitor | |
| Electrical Phase | 3 | |
| Function | Monitoring | |
| Contact Configuration | 2 NO/1 NC | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V dc | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20, IP40 | |
| Time Delay | 6 sec | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 2A | |
| Maximum Operating Temperature | 60°C | |
| Series | UG 9146 | |
| Standards/Approvals | UKCA | |
| Width | 22.5mm | |
| Length | 120.3mm | |
| Height | 110mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Monitor | ||
Electrical Phase 3 | ||
Function Monitoring | ||
Contact Configuration 2 NO/1 NC | ||
Mount Type DIN Rail | ||
Switching Voltage 24V dc | ||
Terminal Type Screw Terminal | ||
IP Rating IP20, IP40 | ||
Time Delay 6 sec | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 2A | ||
Maximum Operating Temperature 60°C | ||
Series UG 9146 | ||
Standards/Approvals UKCA | ||
Width 22.5mm | ||
Length 120.3mm | ||
Height 110mm | ||
- COO (Country of Origin):
- DE
The Dold Sensorless standstill monitor designed for reliable operation in motor control applications. It effectively detects motor standstill by measuring induced voltage, ensuring safety and efficiency in industrial settings.
Fast reaction time for immediate detection of standstill
Suitable for 3-phase and single-phase motors
Feature-rich with adjustable voltage and timing settings
Indicates broken wire detection for enhanced safety
Forcibly guided safety contacts improve reliability
Equipped with LED indicators for operational status
Related links
- Dold Monitoring Relay 2 NO/1 NC 24 V dc, 250V ac
- Dold Monitoring Relay 3 Phase DIN Rail
- Dold Monitoring Relay 1 Phase DIN Rail
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Dold Monitor 2 NO, DIN Rail 24 V dc
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Dold Monitoring Relay SPDT 0.4mA to 10A 230V ac
- Dold Monitoring Relay 1 CO 15mA to 50mA 230V ac
