Dold Phase/Voltage Monitoring Relays, 3 Phase, 690 V Monitor Range, 2, DIN Rail, 400V ac
- RS stock no.:
- 909-144
- Mfr. Part No.:
- UG9400.12PM 3AC24-690V AC12A AC60-400V
- Manufacturer:
- Dold
Image representative of range
Subtotal (1 unit)*
R 9 209,80
(exc. VAT)
R 10 591,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,209.80 |
*price indicative
- RS stock no.:
- 909-144
- Mfr. Part No.:
- UG9400.12PM 3AC24-690V AC12A AC60-400V
- Manufacturer:
- Dold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 3 | |
| Function | Overvoltage, Undervoltage | |
| Contact Configuration | 2 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 400V ac | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 690 V | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 60°C | |
| Series | UG9400 | |
| Width | 22.5mm | |
| Height | 105mm | |
| Length | 120.3mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 3 | ||
Function Overvoltage, Undervoltage | ||
Contact Configuration 2 | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 400V ac | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 690 V | ||
Contact Current 4A | ||
Maximum Operating Temperature 60°C | ||
Series UG9400 | ||
Width 22.5mm | ||
Height 105mm | ||
Length 120.3mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Dold Multifunctional measuring relay UG 9400 of the VARIMETER PRO series allows easy parameter setting, monitoring and diagnosis via a Modbus RTU interface.
Multifunctional measuring relay acc. to IEC/EN 60255-1
With galvanic separated Modbus RTU interface
Voltage monitoring (1- or 3-phase)
Current monitoring
Frequency monitoring
Power factor cos phi
Error memory
2 changeover contacts
Related links
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 240V ac 240 V dc
- Dold Phase/Voltage Monitoring Relays 530 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Dold Phase/Voltage Monitoring Relays 440 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 1000 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 2 240V ac 240 V dc
- Dold Phase/Voltage Monitoring Relays 550 V Monitor Range DIN Rail
- Dold Monitoring Relay SPDT 100mA to 12A 115V ac, 230 V ac
