Siemens Power Controller, 1 Phase, 1 NC (Auxiliary Contact), Clip-on, 650mA to 20A, 24 V ac/dc, 230V

Subtotal (1 unit)*

R 7 680,00

(exc. VAT)

R 8 832,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,680.00

*price indicative

RS stock no.:
890-756
Mfr. Part No.:
3RF3920-0KA13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Controller

Electrical Phase

1

Contact Configuration

1 NC (Auxiliary Contact)

Mount Type

Clip-on

Minimum Current Sensed

650mA

Switching Voltage

253V

Maximum Current Sensed

20A

Power Consumption

1W

Terminal Type

Screw Terminal

IP Rating

IP20

Supply AC Voltage

230V

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 V ac/dc

Relay Contact Current

20A

Maximum Operating Temperature

60°C

Length

69.5mm

Standards/Approvals

IEC 60529

Width

45mm

Series

3RF39

Height

111.5mm

COO (Country of Origin):
CZ
The Siemens power controller designed for efficient operation within a robust current range and optimised functionality for demanding electrical applications.

Current range of 20 A with a temperature rating of 40 °C

Wide operating voltage range of 110 to 230 V AC/DC

Integrates partial load monitoring for solid-state relays and contactors

Offers a derating temperature of 40 °C for reliable performance

Configuration allows safe operation in temperatures from -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy