Carlo Gavazzi Relay, 3 Phase, SPDT, DIN Rail, 480V ac

Subtotal (1 unit)*

R 3 283,32

(exc. VAT)

R 3 775,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,283.32

*price indicative

RS stock no.:
832-092
Mfr. Part No.:
DPB01CM48N
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Relay

Electrical Phase

3

Function

Undervoltage

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

24V dc

Power Consumption

2.5VA

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-20°C

Supply AC Voltage

480V ac

Contact Current

8A

Maximum Operating Temperature

60°C

Series

DPB01

Width

22.5mm

Length

99.5mm

Height

80mm

COO (Country of Origin):
IT
The Carlo Gavazzi voltage monitoring relay designed to oversee 3-phase mains systems for precise operational stability. This unit detects phase loss, sequence, and voltage variations, ensuring optimal protection in demanding environments.

Monitors 3-phase mains with up to 480 VAC supply

Features adjustable overvoltage and undervoltage setpoints

Includes a delay on alarm mechanism of up to 30 seconds

Provides relay output with a contact rating of 8 A at 250 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy