Blk PVC Closed slot Trunking125x75 mm 2m
- RS stock no.:
- 388-139
- Manufacturer:
- NEUTRAL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 388-139
- Manufacturer:
- NEUTRAL
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Exempt
- COO (Country of Origin):
- GB
Related links
- Blk PVC Closed slot Trunking50x75mm 2m L
- Blk PVC Closed slot 75x75mm 2m L
- Blk PVC Plain Trunking 100x75mm 2m L
- Blk Noryl Xtra Closedslot 50x50mm 8x2m
- Blk Noryl Xtra Closedslot 25x50mm 12x2m
- Rittal Front Door 800 mm 2m
- Rittal Front Door 600 mm 2m
- ABB IS2 Enclosures For Automation Series Steel Frame for Use with IS2 Enclosures, 1 Per Pack Piece(s) 705 mm 705 mm 2m