PUI Audio 1 W Miniature Speaker 50 mm Dia. 9 mm
- RS stock no.:
- 807-263
- Mfr. Part No.:
- AS05008MR-2-F
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 88,22
(exc. VAT)
R 101,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 88.22 |
| 10 - 49 | R 86.01 |
| 50 - 99 | R 83.43 |
| 100 + | R 80.09 |
*price indicative
- RS stock no.:
- 807-263
- Mfr. Part No.:
- AS05008MR-2-F
- Manufacturer:
- PUI Audio
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Miniature Speaker | |
| Sound Level | 84dB | |
| Sub Type | Speaker | |
| Rated Power | 1W | |
| Frequency | 500Hz | |
| Cone Material | Polyethylene Terephthalate | |
| Impedance | 8Ω | |
| Diameter | 50mm | |
| Height | 9mm | |
| Standards/Approvals | ROHS/REACH | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Miniature Speaker | ||
Sound Level 84dB | ||
Sub Type Speaker | ||
Rated Power 1W | ||
Frequency 500Hz | ||
Cone Material Polyethylene Terephthalate | ||
Impedance 8Ω | ||
Diameter 50mm | ||
Height 9mm | ||
Standards/Approvals ROHS/REACH | ||
- COO (Country of Origin):
- KR
The PUI Audio Compact transducer is engineered for efficiency in portable and hand-held devices, delivering superior sound performance in tight spaces without compromising design aesthetics.
84dBSPL performance at 0.1W from a distance of 0.1m for clear audio output
1.0W continuous power dissipation ensures reliability during prolonged use
Features a 500Hz free-air resonance for enhanced sound reproduction
Compact dimensions of 50mm diameter by 9.0mm height for easy integration
Flange design simplifies installation in varied applications
Related links
- PUI Audio 1 W Miniature Speaker 28 mm Dia. 6.8 mm
- PUI Audio 1 W Miniature Speaker 20 mm Dia. 5 mm
- PUI Audio 1 W Miniature Speaker 18 mm Dia., 152 mm Lead Length 5 mm
- PUI Audio 1 W Miniature Speaker, 25 mm Lead Length
- PUI Audio 1 W Miniature Speaker
- Kingstate 8 Ω 0.2 W Miniature Speaker 50 mm Dia. 9 mm
- Visaton 8 Ω 2 W Miniature Speaker 50 mm Dia., 9 mm Lead Length 18 mm
- PUI Audio 1 W Speaker 20mm
