PUI Audio 1 W Miniature Speaker 28 mm Dia. 6.8 mm
- RS stock no.:
- 807-260
- Mfr. Part No.:
- AS02808MS-LWC100
- Manufacturer:
- PUI Audio
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 98,90
(exc. VAT)
R 113,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 98.90 | - |
| 10 - 49 | R 96.43 | 2% |
| 50 - 99 | R 93.54 | 5% |
| 100 + | R 89.80 | 9% |
*price indicative
- RS stock no.:
- 807-260
- Mfr. Part No.:
- AS02808MS-LWC100
- Manufacturer:
- PUI Audio
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Miniature Speaker | |
| Sub Type | Speaker | |
| Sound Level | 90dB | |
| Rated Power | 1W | |
| Frequency | 550Hz | |
| Cone Material | Polyethylene Naphthalate | |
| Impedance | 8Ω | |
| Diameter | 28mm | |
| Height | 6.8mm | |
| Length | 20mm | |
| Standards/Approvals | ROHS/REACH | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Miniature Speaker | ||
Sub Type Speaker | ||
Sound Level 90dB | ||
Rated Power 1W | ||
Frequency 550Hz | ||
Cone Material Polyethylene Naphthalate | ||
Impedance 8Ω | ||
Diameter 28mm | ||
Height 6.8mm | ||
Length 20mm | ||
Standards/Approvals ROHS/REACH | ||
- COO (Country of Origin):
- KR
The PUI Audio Advanced sound transducer designed for hand-held and portable devices, ensuring exceptional sound quality in a Compact form factor.
Delivers 90dBSPL at 0.1W from a distance of 0.1m
Supports a continuous power dissipation of 1.0W
Features a free-air resonance frequency of 550Hz
Compact dimensions of 28mm x 20mm x 6.8mm facilitate integration
Equipped with a lead wire connector for seamless implementation
Related links
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm, 32mm
- PUI Audio 1 W Miniature Speaker 50 mm Dia. 9 mm
- PUI Audio 1 W Miniature Speaker 20 mm Dia. 5 mm
- PUI Audio 1 W Miniature Speaker 18 mm Dia., 152 mm Lead Length 5 mm
- PUI Audio 1 W Miniature Speaker, 25 mm Lead Length
- PUI Audio 1 W Miniature Speaker
- RS PRO 8 Ω 0.5 W Miniature Speaker 28 mm Dia. 5.6 mm
