Kern Objective Lens, For OBN 159
- RS stock no.:
- 920-394
- Mfr. Part No.:
- OBB-A1239
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 3 533,20
(exc. VAT)
R 4 063,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,533.20 |
*price indicative
- RS stock no.:
- 920-394
- Mfr. Part No.:
- OBB-A1239
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Objective Lens | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Objective Lens | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- CN
The Kern objective lens is a high-performance optical instrument designed primarily for detailed microscopic examinations, delivering exceptional image quality with precise magnification.
Offers 100x objective magnification for intricate observation
Constructed with plan achromatic quality for excellent colour representation
Features a numerical aperture of 1.25 for enhanced light gathering
