Kern Objective Lens, For OBN 159

Subtotal (1 unit)*

R 1 499,00

(exc. VAT)

R 1 723,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,499.00

*price indicative

RS stock no.:
920-399
Mfr. Part No.:
OBB-A1255
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Objective Lens

For Use With

OBN 159

Standards/Approvals

REACH

Exempt

COO (Country of Origin):
CN
The Kern microscope objective designed for optical instruments that offer exceptional image quality and reliability in a variety of scientific applications.

Objective magnification of 4x for detailed viewing

Plan achromatic quality ensures high-resolution images

Numerical Aperture of 0.1 facilitates effective light capture

Working distance of 14.5 mm allows for ease of use

Anti-fungus construction helps maintain optical clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy