Omron Simulated Roller Lever Microswitch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

Image representative of range

Stock information currently inaccessible
RS stock no.:
682-0793
Mfr. Part No.:
SS-01GL13-ED
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.08 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.01N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy