RS PRO Metal Sheet 1.22 m x 610mm, 3 mm Thick
- RS stock no.:
- 858-808
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 19 667,01
(exc. VAT)
R 22 617,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 19,667.01 |
*price indicative
- RS stock no.:
- 858-808
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.22m | |
| Product Type | Metal Sheet | |
| Material | Brass | |
| Width | 610mm | |
| Thickness | 3mm | |
| Density | 8.44g/cm³ | |
| Hardness | 55 to 180 HV | |
| Colour | Natural | |
| Thermal Conductivity | 116W/mK | |
| Tensile Strength | 500MPa | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.22m | ||
Product Type Metal Sheet | ||
Material Brass | ||
Width 610mm | ||
Thickness 3mm | ||
Density 8.44g/cm³ | ||
Hardness 55 to 180 HV | ||
Colour Natural | ||
Thermal Conductivity 116W/mK | ||
Tensile Strength 500MPa | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
The RS PRO metal sheet is a high-grade Alpha alloy designed for general-purpose applications that demand exceptional cold-working capabilities and corrosion resistance, Ideal for both industrial and decorative uses.
Exceptional cold formability for complex shaping without cracking
High purity Alpha alloy composition ensures high ductility
Excellent surface finish receptive to chemical etching and engraving
Non-magnetic properties suitable for sensitive electronic housings
Related links
- RS PRO Metal Sheet 1219 mm x 610mm, 1 mm Thick
- RS PRO Metal Sheet 1219 mm x 610mm, 6.5 mm Thick
- RS PRO Metal Bar 1219 mm x 610mm, 6.5 mm Thick
- RS PRO Metal Bar 1219 mm x 610mm, 7.2 mm Thick
- RS PRO Metal Bar 1219 mm x 610mm, 0.25 in Thick
- RS PRO Metal Sheet 1.22 m x 610mm, 1.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 in Thick
