RS PRO Metal Sheet 1.22 m x 610mm, 1 mm Thick
- RS stock no.:
- 858-807
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 8 211,51
(exc. VAT)
R 9 443,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,211.51 |
*price indicative
- RS stock no.:
- 858-807
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 1.22m | |
| Material | Brass | |
| Width | 610mm | |
| Thickness | 1mm | |
| Density | 8.44g/cm³ | |
| Hardness | 55 to 180 HV | |
| Colour | Natural | |
| Tensile Strength | 500MPa | |
| Adhesive Backing | No | |
| Thermal Conductivity | 116W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 1.22m | ||
Material Brass | ||
Width 610mm | ||
Thickness 1mm | ||
Density 8.44g/cm³ | ||
Hardness 55 to 180 HV | ||
Colour Natural | ||
Tensile Strength 500MPa | ||
Adhesive Backing No | ||
Thermal Conductivity 116W/mK | ||
- COO (Country of Origin):
- DE
The RS PRO brass sheet is a high-grade Alpha alloy designed for general-purpose applications requiring exceptional cold-working capabilities and corrosion resistance. Its malleability and attractive finish make it suitable for both industrial and decorative uses.
Exceptional cold formability, engineered for severe bending and deep drawing
Composed of roughly 63% copper and 37% zinc, ensuring high ductility
Rated 'excellent' for cold working, allowing for various shaping techniques
Offers good to excellent resistance in natural atmospheres and mildly corrosive environments
Related links
- RS PRO Metal Sheet 1219 mm x 610mm, 3 mm Thick
- RS PRO Metal Sheet 1219 mm x 610mm, 6.5 mm Thick
- RS PRO Metal Bar 1219 mm x 610mm, 6.5 mm Thick
- RS PRO Metal Bar 1219 mm x 610mm, 7.2 mm Thick
- RS PRO Metal Bar 1219 mm x 610mm, 0.25 in Thick
- RS PRO Metal Sheet 1.22 m x 610mm, 1.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 in Thick
