RS PRO Metal Sheet 500 mm x 300mm, 9.52 mm Thick
- RS stock no.:
- 858-805
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 23 340,52
(exc. VAT)
R 26 841,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 23,340.52 |
*price indicative
- RS stock no.:
- 858-805
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 9.52mm | |
| Density | 8.44g/cm³ | |
| Hardness | 55 to 180 HV | |
| Colour | Natural | |
| Tensile Strength | 500MPa | |
| Thermal Conductivity | 116W/mK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Width 300mm | ||
Thickness 9.52mm | ||
Density 8.44g/cm³ | ||
Hardness 55 to 180 HV | ||
Colour Natural | ||
Tensile Strength 500MPa | ||
Thermal Conductivity 116W/mK | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- DE
The RS PRO metal sheet is a high-grade Alpha alloy designed for general-purpose applications requiring exceptional cold-working capabilities and corrosion resistance.
Exceptional cold formability, suitable for severe bending and deep drawing
High purity alloy with roughly 63% copper and 37% zinc, ensuring high ductility
Good strength-to-weight ratio, maintaining high tensile strength while being ductile
Excellent surface quality, Ideal for chemical etching and laser engraving
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 500 μm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 700 μm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 10 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
