RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick

Image representative of range

Subtotal (1 unit)*

R 1 633,68

(exc. VAT)

R 1 878,73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,633.68

*price indicative

RS stock no.:
857-816
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

500mm

Width

300mm

Thickness

2mm

Density

8g/cm³

Hardness

183 HB

Standards/Approvals

No

Colour

Stainless Steel

Tensile Strength

700MPa

Thermal Conductivity

16.3W/mK

COO (Country of Origin):
IT
The RS PRO 316 Stainless Steel Sheet is a high-performance, marine-grade material designed for environments demanding exceptional resistance to corrosion, especially in harsh chemical and coastal settings.

Excellent oxidation resistance up to 925°C

Outstanding toughness even in cryogenic temperatures

Easy to weld and form into complex shapes

Non-reactive surface suitable for hygienic applications

100% recyclable, enhancing sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy