RS PRO Metal Sheet 500 mm x 300mm, 1.5 in Thick
- RS stock no.:
- 858-803
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 897,51
(exc. VAT)
R 3 332,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,897.51 |
*price indicative
- RS stock no.:
- 858-803
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Brass | |
| Width | 300mm | |
| Thickness | 1.5in | |
| Density | 8.44g/cm³ | |
| Hardness | 55 to 180 HV | |
| Colour | Natural | |
| Tensile Strength | 500MPa | |
| Thermal Conductivity | 116W/mK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Brass | ||
Width 300mm | ||
Thickness 1.5in | ||
Density 8.44g/cm³ | ||
Hardness 55 to 180 HV | ||
Colour Natural | ||
Tensile Strength 500MPa | ||
Thermal Conductivity 116W/mK | ||
Adhesive Backing No | ||
The RS PRO metal sheet offers high-grade CZ108 brass, Ideal for general-purpose applications that require exceptional cold-working capabilities and corrosion resistance. Its malleability and attractive finish make it suitable for various settings.
Exceptional cold formability for severe bending and deep drawing without cracking
Composed of 63% copper and 37% zinc, ensuring high ductility and purity
Excellent surface quality, Ideal for chemical etching, laser engraving, and electroplating
Non-magnetic properties make it suitable for sensitive electronic applications
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 1.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 5 mm Thick
