RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS stock no.:
- 858-800
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 326,41
(exc. VAT)
R 2 675,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,326.41 |
*price indicative
- RS stock no.:
- 858-800
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Brass | |
| Width | 300mm | |
| Thickness | 1mm | |
| Density | 8.44g/cm³ | |
| Hardness | 55 to 180 HV | |
| Colour | Natural | |
| Tensile Strength | 500MPa | |
| Adhesive Backing | No | |
| Thermal Conductivity | 116W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Brass | ||
Width 300mm | ||
Thickness 1mm | ||
Density 8.44g/cm³ | ||
Hardness 55 to 180 HV | ||
Colour Natural | ||
Tensile Strength 500MPa | ||
Adhesive Backing No | ||
Thermal Conductivity 116W/mK | ||
The RS PRO metal sheet is a high-grade Alpha alloy designed for general-purpose applications requiring excellent cold-working capabilities and corrosion resistance. Its malleability and attractive finish make it Ideal for both industrial and decorative use.
Exceptional cold formability allows for severe bending without cracking
High purity Alpha alloy composed of roughly 63% copper and 37% zinc
Resistant to most natural atmospheres and mildly corrosive environments
Superior soldering and brazing characteristics enhance joint integrity
Related links
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.7 mm Thick
