RS PRO Metal Sheet 500 mm x 300mm, 1.6 mm Thick
- RS stock no.:
- 783-489
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 19 509,93
(exc. VAT)
R 22 436,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 19,509.93 |
*price indicative
- RS stock no.:
- 783-489
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 300mm | |
| Thickness | 1.6mm | |
| Density | 2.81g/cm³ | |
| Hardness | 150 HB | |
| Suitability | Gears | |
| Colour | Aluminium | |
| Tensile Strength | 540MPa | |
| Thermal Conductivity | 160W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 300mm | ||
Thickness 1.6mm | ||
Density 2.81g/cm³ | ||
Hardness 150 HB | ||
Suitability Gears | ||
Colour Aluminium | ||
Tensile Strength 540MPa | ||
Thermal Conductivity 160W/mK | ||
- COO (Country of Origin):
- US
The RS PRO aluminium sheet is a high-strength aerospace-grade material designed for applications prioritising structural integrity without the necessity for corrosion resistance. Ideal for demanding environments where performance is paramount.
Very high yield and tensile strengths, suitable for critical load-bearing components
Exceptional low-temperature performance, maintaining strength below -50°C
Reliable machinability with minimal warping after heat treatment
Excellent stress corrosion resistance, responding well to hardcoat anodising
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 10 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 2 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 1 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 0.05 mm Thick
- RS PRO Solid Aluminium Sheets 100 mm x 100mm, 0.012 mm Thick
