RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS stock no.:
- 783-469
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 225,55
(exc. VAT)
R 1 409,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,225.55 |
*price indicative
- RS stock no.:
- 783-469
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Aluminium | |
| Width | 300mm | |
| Thickness | 1mm | |
| Density | 2.71g/cm³ | |
| Hardness | 34 HB | |
| Colour | Natural | |
| Suitability | Transport Applications | |
| Tensile Strength | 145MPa | |
| Thermal Conductivity | 222W/mK | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Aluminium | ||
Width 300mm | ||
Thickness 1mm | ||
Density 2.71g/cm³ | ||
Hardness 34 HB | ||
Colour Natural | ||
Suitability Transport Applications | ||
Tensile Strength 145MPa | ||
Thermal Conductivity 222W/mK | ||
Adhesive Backing No | ||
The RS PRO Thick Film Chip Resistor is a precision surface-mount component engineered for high-density electronic circuit applications. This resistor is constructed with a high-grade ceramic body and a ruthenium-based resistive element.
Power rating of 1/8W at an ambient temperature of 70°C
Operating temperature range from -55 to +155°C
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 1 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 3 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 10 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 2 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 1.6 mm Thick
- RS PRO Sheets 500 mm x 300mm, 1 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 0.1 mm Thick
