Schneider Electric Acti9 IC40N Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 10 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
209-1337
Mfr. Part No.:
A9P54616
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

Acti9

Series

IC40N

Terminal Type

Tunnel

IP Rating

IP20

Width

18mm

Standards/Approvals

CE, EN/CEI 60947-2, EN/CEI 61009-2-1, RoHS

Height

85mm

Depth

74mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric IC60a miniature circuit breaker is multi-standard circuit breaker which combine circuit protection against short-circuit current and circuit protection against overload current. It has 1P+N pole and has 16 A of current. Its width si

Ambient air temperature for operation -25 to 70 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy