Schneider Electric Acti9 IC40N Miniature Circuit Breaker, 1-Pole, 10A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS stock no.:
- 209-1336
- Mfr. Part No.:
- A9P54610
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 209-1336
- Mfr. Part No.:
- A9P54610
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | IC40N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | CE, EN/CEI 60947-2, EN/CEI 61009-2-1, RoHS | |
| Depth | 74mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series IC40N | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals CE, EN/CEI 60947-2, EN/CEI 61009-2-1, RoHS | ||
Depth 74mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
The Schneider Electric IC60a miniature circuit breaker is multi-standard circuit breaker which combine circuit protection against short-circuit current and circuit protection against overload current. It has 1P+N pole and has 6 A of current. Its width siz
Ambient air temperature for operation -25 to 70 °C
Degree of protection IP20
Related links
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 20A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 iC40N Miniature Circuit Breaker 16A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 10A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 10A 230V AC, 6 kA Breaking Capacity
