Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 16A, Type C, 400V ac AC, 15 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
209-1325
Mfr. Part No.:
A9F89216
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Acti9

Series

Acti9

Terminal Type

Single Terminal

IP Rating

IP20

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Width

36mm

Height

85mm

Depth

78.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric IC60a miniature circuit breaker is multi-standard circuit breaker which combine circuit protection against short-circuit current and circuit protection against overload current. It has 2 pole and has 16 A of current. Its width size

Ambient air temperature for operation -35 to 70 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy