Schneider Electric Acti9 Acti9 Miniature Circuit Breaker, 2-Pole, 16A, Type AC, 400V ac AC, 6 kA Breaking Capacity
- RS stock no.:
- 209-1310
- Mfr. Part No.:
- A9F64216
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 209-1310
- Mfr. Part No.:
- A9F64216
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | Acti9 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1, EN 60947-2, EN 60898-1 | |
| Width | 36mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series Acti9 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1, EN 60947-2, EN 60898-1 | ||
Width 36mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric IC60a miniature circuit breaker is multi-standard circuit breaker which combine circuit protection against short-circuit current and circuit protection against overload current. It has 2 pole and has 16 A of current. Its width size
Ambient air temperature for operation -35 to 70 °C
Degree of protection IP20
Related links
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40N Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 400V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40N XA Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker 16A 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40T Miniature Circuit Breaker 16A 400V AC, 6 kA Breaking Capacity
