RS PRO 20820 Beige Masking Tape 38 mm x 50 m
- RS stock no.:
- 219-070
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 82,72
(exc. VAT)
R 95,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1,168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 82.72 |
*price indicative
- RS stock no.:
- 219-070
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 38 mm | |
| Length | 50m | |
| Model Number | 20820 | |
| Thickness | 38mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 38 mm | ||
Length 50m | ||
Model Number 20820 | ||
Thickness 38mm | ||
Colour Beige | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- RS
RS PRO Masking Tape, 38 mm x 50 m, 124 μm
This RS PRO Masking Tape is designed for general use in contractor applications, providing reliable performance for indoor projects. It is ideal for everyday use, offering easy application and removal without leaving residues. The tape can withstand temperatures up to 60°C for 30 minutes, making it suitable for various tasks.
Features and Benefits
General Use Masking Tape: Suitable for contractor applications, ensuring versatility across projects
3 Days Removal: Can be removed cleanly within three days without causing surface damage
Multi-Surfaces: Adheres to a variety of surfaces, providing flexibility in use
High Temperature Resistance: Withstands up to 60°C for 30 minutes, suitable for demanding environments
Easy Handling: Simple to apply and remove in one piece, saving time and effort
Outstanding Paint Lines: Ensures perfect contours and clean edges for painting tasks
Applications
Interior projects
Contractor applications
Painting and decorating
Additional Information
Backing Material: Crepe Paper
Adhesive Material: Natural Rubber
Colour: Beige
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8666 Beige Masking Tape 38 mm x 50 m
- RS PRO 20821 Beige Masking Tape 50 mm x 50 m
- RS PRO 6835 Beige Masking Tape 50 mm x 50 m
- RS PRO 8645 Beige Masking Tape 25 mm x 50 m
- RS PRO 20412 Beige Masking Tape 24 mm x 50 m
- RS PRO 8667 Beige Masking Tape 50 mm x 50 m
- RS PRO 304 Beige Masking Tape 75 mm x 50 m
- RS PRO 20414 Beige Masking Tape 48 mm x 50 m
