Molex, 15A, 125V United States Mains Plug Yellow, Wall Mount, Socket
- RS stock no.:
- 477-388
- Distrelec Article No.:
- 304-56-988
- Mfr. Part No.:
- 1301460151
- Manufacturer:
- Molex
Subtotal (1 bag of 2 units)*
R 6 402,03
(exc. VAT)
R 7 362,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 6,402.03 | R 3,201.015 |
*price indicative
- RS stock no.:
- 477-388
- Distrelec Article No.:
- 304-56-988
- Mfr. Part No.:
- 1301460151
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Mains Plug | |
| Country | United States | |
| Current | 15A | |
| Mount Type | Wall Mount | |
| Voltage | 125V | |
| Pole Format | 2 | |
| Colour | Yellow | |
| Termination Type | Socket | |
| Contact Gender | Female | |
| Series | 130146 | |
| Standards/Approvals | CSA LR6837, UL E68122 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Mains Plug | ||
Country United States | ||
Current 15A | ||
Mount Type Wall Mount | ||
Voltage 125V | ||
Pole Format 2 | ||
Colour Yellow | ||
Termination Type Socket | ||
Contact Gender Female | ||
Series 130146 | ||
Standards/Approvals CSA LR6837, UL E68122 | ||
- COO (Country of Origin):
- MX
The Molex watertite extreme receptacle revolutionises the way outdoor power is accessed, presenting a perfect blend of functionality and durability. Designed for environments where water and dust ingress are a concern, this innovative receptacle boasts an IP67 rating, ensuring it remains operational even in the harshest conditions. Its duplex flip coverplate with locking blade enhances user safety and convenience, allowing for secure connections without the fear of accidental disconnections. This solution is Ideal for various applications, making it a must-have for both residential and commercial electricians who demand reliability and performance from their wiring devices.
IP67 rating ensures protection against dust and water ingress
Duplex design allows multiple devices to be connected simultaneously
Locking blade feature secures connections and prevents accidental disconnection
Female gender design provides compatibility with standard plug types
Designed to operate safely at a maximum voltage of 125V
Constructed to withstand demanding outdoor conditions
Lightweight build facilitates easy installation and handling
Related links
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Socket
- Molex 277V United States Mains Plug Yellow Plug-In
- Molex United States Mains Plug Yellow Plug-In
- Eaton United States Mains Plug Black Screw
- Molex 125V USA Socket Yellow Plug-In
- Molex 125V Mains Connector Black, Grey
- Molex 125V USA Adapter Yellow, Cable
