Molex, 20A, 125V United States Mains Plug Yellow, Free Hanging, Socket
- RS stock no.:
- 477-385
- Distrelec Article No.:
- 304-56-981
- Mfr. Part No.:
- 1301410027
- Manufacturer:
- Molex
Subtotal (1 bag of 3 units)*
R 6 455,65
(exc. VAT)
R 7 424,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 6,455.65 | R 2,151.883 |
*price indicative
- RS stock no.:
- 477-385
- Distrelec Article No.:
- 304-56-981
- Mfr. Part No.:
- 1301410027
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Mains Plug | |
| Country | United States | |
| Current | 20A | |
| Mount Type | Free Hanging | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Pole Format | 2 | |
| Colour | Yellow | |
| Termination Type | Socket | |
| Standards/Approvals | CSA LR6837, UL E10176 | |
| Series | 130141 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Mains Plug | ||
Country United States | ||
Current 20A | ||
Mount Type Free Hanging | ||
Connector Gender Female | ||
Voltage 125V | ||
Pole Format 2 | ||
Colour Yellow | ||
Termination Type Socket | ||
Standards/Approvals CSA LR6837, UL E10176 | ||
Series 130141 | ||
- COO (Country of Origin):
- MX
The Molex connector is expertly designed to enhance the safety and efficiency of your electrical setups. With a robust construction and a commitment to quality, it serves as a reliable solution for ground fault monitoring. The connector supports various applications, particularly in environments demanding high standards of electrical performance. Incorporating a NEMA 5-20 configuration, it is tailored to deliver seamless connectivity at 125V. The product is recognised for its Active status and compliance with several industry standards, ensuring peace of mind for users who prioritise safety and reliability.
Optimised for 20.0A maximum current per contact, ensuring high-performance capabilities
Lighted connector feature increases visibility during use and installation
Female gender design facilitates easy integration into existing setups
Low weight of 48.250g improves handling during installation
Utilises a 2-pole/3-wire configuration, catering to versatile connection needs
Related links
- Molex 125V United States Mains Plug Yellow Plug-In
- Molex 277V United States Mains Plug Yellow Plug-In
- Molex 125V United States Mains Plug Yellow Socket
- Molex United States Mains Plug Yellow Plug-In
- Eaton United States Mains Plug Black Screw
- Molex 20A, 125V
- Hubbell 125V USA Mains Plug Black Screw
- RS PRO 125V USA Mains Plug Black Quick Connect
