Durable 200 mm Magnetic Tape, Magnetic Back, 3 mm Thickness
- RS stock no.:
- 907-823
- Mfr. Part No.:
- 171258
- Manufacturer:
- Durable
Subtotal (1 pack of 5 units)*
R 177,40
(exc. VAT)
R 204,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 177.40 | R 35.48 |
*price indicative
- RS stock no.:
- 907-823
- Mfr. Part No.:
- 171258
- Manufacturer:
- Durable
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Magnetic Tape | |
| Back Type | Magnetic | |
| Length | 200mm | |
| Width | 40mm | |
| Thickness | 3mm | |
| Material | Plastic | |
| Colour | Charcoal | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Magnetic Tape | ||
Back Type Magnetic | ||
Length 200mm | ||
Width 40mm | ||
Thickness 3mm | ||
Material Plastic | ||
Colour Charcoal | ||
Exempt
- COO (Country of Origin):
- CN
The Durable magnetic label holder c-profile efficiently organises and displays information. Its practical design simplifies the insertion of markable sheets, making it Ideal for various metal surfaces.
Outer dimensions of 200x40 mm ensure ample space for clear information display
Magnetic strip attachment allows for easy positioning on metal surfaces
Includes 2 printable A5 labelling sheets with 6 perforated inserts for quick customisation
Transparent strip provides protection against soiling while maintaining label visibility
Related links
- Durable 200 mm Magnetic Tape 3 mm Thickness
- Legamaster 3 m Magnetic Tape 1.5 mm Thickness
- Legamaster 3 m Magnetic Tape 0.6 mm Thickness
- Eclipse 10 m Magnetic Tape 0.5 mm Thickness
- Eclipse 25 mm Magnetic Tape, Magnetic Back
- Eclipse 30 mm Magnetic Tape, Magnetic Back
- Eclipse 150 mm Magnetic Tape, 3.6 mm Thickness
- NEMIQ 30 m Magnetic Tape 1.5 mm Thickness
