Legamaster 3 m Magnetic Tape, Magnetic Back, 1.5 mm Thickness
- RS stock no.:
- 885-939
- Mfr. Part No.:
- 860148000
- Manufacturer:
- Legamaster
Image representative of range
Subtotal (1 unit)*
R 1 158,95
(exc. VAT)
R 1 332,79
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,158.95 |
*price indicative
- RS stock no.:
- 885-939
- Mfr. Part No.:
- 860148000
- Manufacturer:
- Legamaster
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Magnetic Tape | |
| Back Type | Magnetic | |
| Length | 3m | |
| Width | 25mm | |
| Thickness | 1.5mm | |
| Material | Rubber | |
| Pull Force | 70g/cm² | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Magnetic Tape | ||
Back Type Magnetic | ||
Length 3m | ||
Width 25mm | ||
Thickness 1.5mm | ||
Material Rubber | ||
Pull Force 70g/cm² | ||
Colour Black | ||
Exempt
- COO (Country of Origin):
- CN
The Legamaster magnetic tape is a versatile adhesive strip designed for attaching accessories to magnetic surfaces, Ideal for office and educational environments.
Self-adhesive on one side, magnetic on the other for versatile use
Magnetic strength of approximately 70 g/cm² to securely hold items
Thickness of 1.5 mm ensures a low-profile attachment for a neat look
Comes in a roll measuring 25 mm x 3 m for easy handling and cutting
Related links
- Legamaster 3 m Magnetic Tape 1.5 mm Thickness
- Legamaster 3 m Magnetic Tape 600 μm Thickness
- Nelco 30 m Magnetic Tape 1.5 mm Thickness
- NEMIQ 30 m Magnetic Tape 1.5 mm Thickness
- Eclipse 30 m Magnetic Tape 1.5 mm Thickness
- Eclipse 30.5 m Magnetic Tape 1.5 mm Thickness
- RS PRO 30 m Magnetic Tape 1.5 mm Thickness
- 3M 30.5 m Magnetic Tape 1.55 mm Thickness
