FEIN HSS 25 mm Cutting Diameter Magnetic Drilling Hole Cutter
- RS stock no.:
- 179-7795
- Mfr. Part No.:
- 63134160051
- Manufacturer:
- FEIN
Subtotal (1 unit)*
R 432,19
(exc. VAT)
R 497,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 432.19 |
*price indicative
- RS stock no.:
- 179-7795
- Mfr. Part No.:
- 63134160051
- Manufacturer:
- FEIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Cutter Diameter | 25mm | |
| Product Type | Magnetic Drilling Hole Cutter | |
| Number of Flutes | 1 | |
| Cutting Depth | 25mm | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Flute Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Cutter Diameter 25mm | ||
Product Type Magnetic Drilling Hole Cutter | ||
Number of Flutes 1 | ||
Cutting Depth 25mm | ||
Material HSS | ||
Number of Pieces 1 | ||
Flute Type Straight | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Industrial standard. Metric dimensions, cutting depth 25 mm.
Outstanding tool life
Excellent work progress
For steel and stainless steel
Related links
- FEIN HSS 25 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 14 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 24 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 22 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 28 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 16 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 60 mm Cutting Diameter Magnetic Drilling Hole Cutter
- FEIN HSS 18 mm Cutting Diameter Magnetic Drilling Hole Cutter
