Waldmann LED Machine Light, 110 → 240 V ac, 538.5mm Arm Length
- RS stock no.:
- 201-0516
- Mfr. Part No.:
- 113575000-00743329
- Manufacturer:
- Waldmann
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 201-0516
- Mfr. Part No.:
- 113575000-00743329
- Manufacturer:
- Waldmann
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Voltage Rating | 110 → 240 V ac | |
| Light Style | Linear Fixed | |
| Wattage | 34 W | |
| Arm Length | 538.5mm | |
| Arm Type | Wall Mount | |
| Maximum Reach | 658mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Voltage Rating 110 → 240 V ac | ||
Light Style Linear Fixed | ||
Wattage 34 W | ||
Arm Length 538.5mm | ||
Arm Type Wall Mount | ||
Maximum Reach 658mm | ||
- COO (Country of Origin):
- DE
The Waldmann TANEO-SARL workplace LED luminaire featured with high lighting quality and ergonomic handling. It is very versatile and unique when it comes to adapting to individual requirements. This lamp can be operated on push button. The body is made up of sectional aluminium , anodised and lamp cover is of acrylic clear colour.
Lamp colour is neutral white
Luminous flux is approximately 1950lm
Protection class IP20
Luminous flux is approximately 1950lm
Protection class IP20
Related links
- Waldmann LED Machine Light IP20 600mm Arm Length
- Waldmann LED Machine Light IP20, 400mm Arm Length
- Serious LED Machine Light IP65, 700mm Arm Length
- Serious LED Machine Light IP20, 700mm Arm Length
- Waldmann LED Machine Light IP65, 600mm Arm Length
- Waldmann LED Machine Light 24V dc 390 mm Arm Length, 390 mm
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 1455 mm Arm Length
