Di-Soric BE-A65-G5-K-BS LED Machine Light, 3.4 W, 24V dc, IP40, 84 mm
- RS stock no.:
- 870-465
- Mfr. Part No.:
- 213571
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
R 3 815,27
(exc. VAT)
R 4 387,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,815.27 |
*price indicative
- RS stock no.:
- 870-465
- Mfr. Part No.:
- 213571
- Manufacturer:
- Di-Soric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | BE-A65-G5-K-BS | |
| Lamp Supplied | Yes | |
| Light Style | Light Bar | |
| Voltage | 24V dc | |
| Colour Temperature | 6500K | |
| Power | 3.4W | |
| Colour | White | |
| IP Rating | IP40 | |
| Length | 84mm | |
| Plug Type | 3 Pin | |
| Standards/Approvals | UL | |
| Width | 18mm | |
| Beam Angle | 18° | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series BE-A65-G5-K-BS | ||
Lamp Supplied Yes | ||
Light Style Light Bar | ||
Voltage 24V dc | ||
Colour Temperature 6500K | ||
Power 3.4W | ||
Colour White | ||
IP Rating IP40 | ||
Length 84mm | ||
Plug Type 3 Pin | ||
Standards/Approvals UL | ||
Width 18mm | ||
Beam Angle 18° | ||
Exempt
- COO (Country of Origin):
- DE
The Di-Soric Machine Vision Light delivers bright homogeneous white illumination to optimize images for Vision sensors and code readers. Its ultra-compact barlight design ensures reliable performance in demanding industrial applications.
Illumination area measures 65 by 12 mm
Total dimensions of 84 by 18 by 23.1 mm
Low power consumption of 3.4 W
Related links
- Di-Soric Vision Sensor
- Di-Soric BEK Series White Signal Tower, 1 Lights 24V Bracket
- Di-Soric MB-RGBW-481-K-B5 LED Machine Light 24V dc 480 mm
- Waldmann ST16/2 BS Tube luminaire RL70LE- 48 N LED Machine Light 24V dc 650 mm Reach
- Banner WLB92 LED Work Light IP40, 550 mm
- Di-Soric ISDP 70 PSLK-K-BS Block Inductive Proximity Sensor, M12 PNP ISDP 35V dc 14 mm 35 V dc 200mA
- RS PRO 16 mm Cutout 24V dc Round
- RS PRO 16 mm Cutout 24V dc Round
