Di-Soric MB-RGBW-481-K-B5 LED Machine Light, 15.6 W, 24V dc, IP67, 480 mm

Subtotal (1 unit)*

R 5 288,30

(exc. VAT)

R 6 081,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,288.30

*price indicative

RS stock no.:
870-471
Mfr. Part No.:
210934
Manufacturer:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Lamp Type

LED

Product Type

Machine Light

Lamp Supplied

Yes

Series

MB-RGBW-481-K-B5

Voltage

24V dc

Colour Temperature

5000K

Power

15.6W

Colour

White

IP Rating

IP67

Length

480mm

Plug Type

5-Pin

Standards/Approvals

UL

Width

40mm

Beam Angle

120°

Exempt

COO (Country of Origin):
DE
The Di-Soric machine light provides efficient illumination with a signal lighting element, is designed for optimal visibility and functionality in industrial settings.

High light intensity ensures reliable and even illumination

Easy operation without the need for IO-Link is achievable

Excellent colour reproduction with a colour rendering index of 85 enhances workplace safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy