RS PRO Metallic Silver 5-Lock Lockout Steel Lockbox
- RS stock no.:
- 802-239
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 4 834,76
(exc. VAT)
R 5 559,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,834.76 |
*price indicative
- RS stock no.:
- 802-239
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockbox | |
| Colour | Metallic Silver | |
| Number of Locks | 5 | |
| Material | Steel | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockbox | ||
Colour Metallic Silver | ||
Number of Locks 5 | ||
Material Steel | ||
Standards/Approvals RS PRO Seal of Approval | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Metallic Silver Steel Lockout Lockbox
This RS PRO lockout lockbox is designed to securely store lockout devices and keys during maintenance procedures. Constructed from Durable steel, it ensures safety and compliance in industrial environments. The metallic silver finish provides a professional appearance while offering corrosion resistance.
Features and Benefits
Steel Construction: Provides durability and strength for long-term use.
Metallic Silver Finish: Offers corrosion resistance and a professional look.
Five Locks: Allows multiple workers to secure the box, enhancing safety.
Compact Design: Easy to store and transport within various work environments.
RS PRO Seal of Approval: Ensures quality and reliability in industrial applications.
Metallic Silver Finish: Offers corrosion resistance and a professional look.
Five Locks: Allows multiple workers to secure the box, enhancing safety.
Compact Design: Easy to store and transport within various work environments.
RS PRO Seal of Approval: Ensures quality and reliability in industrial applications.
Applications
Manufacturing facilities
Energy plants
Chemical processing industries
Construction sites
Energy plants
Chemical processing industries
Construction sites
Additional Information
Complies with RS PRO Seal of Approval standards for safety and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metallic Silver 5-Lock Lockout Steel Lockbox
- RS PRO Metallic Silver 9-Lock Lockout Stainless Steel Lockout, 8 mm
- RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS PRO Red 10-Lock Lockout Powder Coated Steel Lockbox
- RS PRO Yellow 12-Lock Lockout Polycarbonate, Steel Lockbox
- Spectrum Industrial Orange 6-Lock Lockout Steel Sheet Safety Lockout, 5 mm
- RS PRO Red 1-Lock Lockout ABS 5 mm
- Kasp Silver, Red 5-Lock Lockout Kit Brass MCB
