RS PRO Yellow 12-Lock Lockout Polycarbonate, Steel Lockbox
- RS stock no.:
- 802-235
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 486,52
(exc. VAT)
R 1 709,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,486.52 |
*price indicative
- RS stock no.:
- 802-235
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockbox | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 12 | |
| Material | Polycarbonate, Steel | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockbox | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 12 | ||
Material Polycarbonate, Steel | ||
Standards/Approvals RS PRO Seal of Approval | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO 12 Lock Lockout Lockbox
The RS PRO 12 Lock Lockout Lockbox is designed to enhance safety during maintenance and repair operations by securely holding keys and lockout devices. This lockbox is Ideal for group lockout situations, ensuring that all energy sources are safely isolated before work begins. Its robust construction provides durability and reliability in industrial environments.
Features and Benefits
Polycarbonate and Steel Construction: Offers durability and resistance to harsh environments.
12 Lock Capacity: Accommodates multiple locks for group lockout procedures.
Bright Yellow Colour: Enhances visibility and safety awareness.
Secure Key Storage: Keeps keys and lockout devices safe during maintenance.
RS PRO Seal of Approval: Ensures quality and reliability.
12 Lock Capacity: Accommodates multiple locks for group lockout procedures.
Bright Yellow Colour: Enhances visibility and safety awareness.
Secure Key Storage: Keeps keys and lockout devices safe during maintenance.
RS PRO Seal of Approval: Ensures quality and reliability.
Applications
Industrial maintenance
Electrical servicing
Mechanical repair
Safety compliance
Electrical servicing
Mechanical repair
Safety compliance
Additional Information
Complies with RS PRO Seal of Approval standards for quality assurance. Suitable for use in various industrial settings where group lockout procedures are required.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 10-Lock Lockout Powder Coated Steel Lockbox
- RS PRO Metallic Silver 5-Lock Lockout Steel Lockbox
- RS PRO Yellow, Black 12-Lock Lockout Polyvinyl Chloride Universal Multi-Purpose Cable
- RS PRO Yellow 29-Lock Lockout ABS Lockbox
- RS PRO Red 12-Lock Lockout Steel Group Lock Box
- RS PRO Red 12-Lock Lockout Hasp Steel Universal Lockout Hasp, 11 mm
- ABUS Yellow 1-Lock Lockout Polycarbonate CEE Plug Lockout, 7 mm
- RS PRO Clear 2-Lock Lockout Polycarbonate Lockout, 7 mm
