RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS stock no.:
- 802-226
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
R 374,30
(exc. VAT)
R 430,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 374.30 | R 37.43 |
*price indicative
- RS stock no.:
- 802-226
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Padlock | |
| Sub Type | Lockout | |
| Colour | Metallic Silver | |
| Number of Locks | 1 | |
| Material | Stainless Steel | |
| Shackle Diameter | 9.5mm | |
| Standards/Approvals | OSHA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Padlock | ||
Sub Type Lockout | ||
Colour Metallic Silver | ||
Number of Locks 1 | ||
Material Stainless Steel | ||
Shackle Diameter 9.5mm | ||
Standards/Approvals OSHA | ||
Exempt
- COO (Country of Origin):
- IN
RS PRO Stainless Steel Padlock 9.5 mm
The RS PRO Stainless Steel Padlock is designed for secure lockout applications, providing robust protection with its Durable construction. Ideal for industrial environments, this padlock ensures safety compliance and asset protection.
Features and Benefits
Stainless Steel Construction: Offers excellent corrosion resistance and durability.
9.5 mm Shackle Diameter: Provides strong resistance against cutting and tampering.
Single Lock Mechanism: Simplifies operation while maintaining security.
OSHA Approved: Ensures compliance with safety regulations.
Metallic Silver Finish: Enhances visibility and identification.
9.5 mm Shackle Diameter: Provides strong resistance against cutting and tampering.
Single Lock Mechanism: Simplifies operation while maintaining security.
OSHA Approved: Ensures compliance with safety regulations.
Metallic Silver Finish: Enhances visibility and identification.
Applications
Industrial safety lockout procedures
Construction site security
Manufacturing plant equipment lockout
Warehouse asset protection
Construction site security
Manufacturing plant equipment lockout
Warehouse asset protection
Additional Information
Complies with OSHA standards for lockout safety
Suitable for use in harsh environments due to stainless steel material
Suitable for use in harsh environments due to stainless steel material
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metallic Silver 1-Lock Padlock Stainless Steel Lockout, 9.5 mm
- RS PRO Metallic Silver 9-Lock Lockout Stainless Steel Lockout, 8 mm
- Master Lock Red 1-Lock Lockout Thermoplastic 9.5 mm
- RS PRO Metallic Silver 5-Lock Lockout Steel Lockbox
- RS PRO Red 8-Lock Valve Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 1-Lock Padlock ABS 6 mm
- Master Lock Red 1-Lock Lockout Nylon 9.5 mm
- RS PRO Red 1-Lock Padlock ABS 3 mm
