Festo Linear Guide FEN-12/16-100-KF, FEN
- RS stock no.:
- 852-284
- Mfr. Part No.:
- FEN-12/16-100-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 11 236,62
(exc. VAT)
R 12 922,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,236.62 |
*price indicative
- RS stock no.:
- 852-284
- Mfr. Part No.:
- FEN-12/16-100-KF
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rail Length | 100mm | |
| Product Type | Linear Guide | |
| Sub Type | Guide Profile | |
| Rail Width | 14mm | |
| Carriage Width | 30mm | |
| Carriage Length | 38mm | |
| Series | FEN | |
| Dynamic Load Rating | 520N | |
| Static Load Rating | 830N | |
| Rail Material | Carbon Steel | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rail Length 100mm | ||
Product Type Linear Guide | ||
Sub Type Guide Profile | ||
Rail Width 14mm | ||
Carriage Width 30mm | ||
Carriage Length 38mm | ||
Series FEN | ||
Dynamic Load Rating 520N | ||
Static Load Rating 830N | ||
Rail Material Carbon Steel | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- HU
The Festo guide unit is an Advanced recirculating ball bearing guide designed to provide efficient motion control. Its versatile design accommodates various mounting positions, ensuring reliability across diverse operational environments.
Size of 12/16 offers optimal compatibility for diverse applications
Durable tempered steel guide component ensures longevity and performance
Operating temperature range of -20 °C to 80 °C supports a variety of conditions
Related links
- Festo Linear Guide FEN-12/16-200-KF, FEN
- Festo Linear Guide FEN-12/16-160-KF, FEN
- Festo Linear Guide FEN-12/16-125-KF, FEN
- Festo Linear Guide FEN-12/16-80-KF, FEN
- Festo Linear Guide FEN-12/16-50-KF, FEN
- Festo Linear Guide FEN-25-100-KF, FEN
- Festo Linear Guide FEN-25-200-KF, FEN
- Festo Linear Guide FEN-20-50-KF, FEN
