Festo Linear Guide FEN-25-100-KF, FEN
- RS stock no.:
- 851-631
- Mfr. Part No.:
- FEN-25-100-KF
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 11 423,66
(exc. VAT)
R 13 137,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,423.66 |
*price indicative
- RS stock no.:
- 851-631
- Mfr. Part No.:
- FEN-25-100-KF
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rail Length | 100mm | |
| Product Type | Linear Guide | |
| Sub Type | Guide Profile | |
| Rail Width | 32mm | |
| Carriage Width | 34mm | |
| Carriage Length | 65mm | |
| Series | FEN | |
| Dynamic Load Rating | 520N | |
| Static Load Rating | 830N | |
| Rail Material | Carbon Steel | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rail Length 100mm | ||
Product Type Linear Guide | ||
Sub Type Guide Profile | ||
Rail Width 32mm | ||
Carriage Width 34mm | ||
Carriage Length 65mm | ||
Series FEN | ||
Dynamic Load Rating 520N | ||
Static Load Rating 830N | ||
Rail Material Carbon Steel | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- HU
The Festo guide unit offers precise motion control and durability, making it an Ideal choice for various industrial applications. It is designed to accommodate varying mounting positions and ensure efficient operation under diverse conditions.
Size measures 25 with a stroke length of 100 mm
Compatible with any mounting position for flexible installation
Utilises a recirculating ball bearing guide for efficient movement
