Schneider Electric, New Unica, Repacked

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 305,74

(exc. VAT)

R 351,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9R 305.74
10 +R 298.10

*price indicative

RS stock no.:
865-802
Mfr. Part No.:
NU341954W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Socket

IP Rating

IP20

Mount Type

Flush

Series

New Unica

Product Condition

Repacked

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Schneider Electric Data socket offers a reliable communication interface, designed for seamless connectivity in various applications.

Mechanism type ensures easy installation and accessibility

RJ45 connectivity supports up to 250 MHz for optimal data transfer

Thermoplastic ABS material provides durability and UV resistance

IP20 rating ensures adequate protection in indoor environments

1

17


34

51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy