Schneider Electric, New Unica Plastic Socket for use with New Unica socket-outlet, Repacked
- RS stock no.:
- 865-496
- Mfr. Part No.:
- NU9091W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 341,43
(exc. VAT)
R 392,64
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 341.43 |
*price indicative
- RS stock no.:
- 865-496
- Mfr. Part No.:
- NU9091W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Socket | |
| Product Type | Connector Accessory | |
| For Use With | New Unica socket-outlet | |
| Series | New Unica | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | IEC 60947 | |
| Product Condition | Repacked | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Socket | ||
Product Type Connector Accessory | ||
For Use With New Unica socket-outlet | ||
Series New Unica | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals IEC 60947 | ||
Product Condition Repacked | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multiple socket outlet from the Unica range is a Durable solution designed with a jumper connection and screwless terminals for quick installation.
Resistant to a range of chemical agents including alcohol and diluted bleach
IK04 protection rating ensures impact resistance for durability
IP20 rating provides protection against solid objects and dust ingress
Available in single and bulk packaging options to suit diverse customer needs
1
25
42
67
Related links
- Schneider Electric, New Unica IP20 White Vertical Industrial Socket
- Schneider Electric RJ45
- Schneider Electric 16A, 250V
- Schneider Electric 16A, 250V
- Schneider Electric 16A, 250V
- Schneider Electric 16A, 250V
- Schneider Electric New Unica Series Socket Female Cat6 Straight 1 Port
- Schneider Electric New Unica Series Socket Female 10G Straight 1 Port
