Gedore 640 Lifting Magnet, 1.8 kg
- RS stock no.:
- 602-935
- Mfr. Part No.:
- 6531280
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
R 1 173,27
(exc. VAT)
R 1 349,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,173.27 |
*price indicative
- RS stock no.:
- 602-935
- Mfr. Part No.:
- 6531280
- Manufacturer:
- Gedore
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Pull Force | 1.8kg | |
| Product Type | Lifting Magnet | |
| Length | 520mm | |
| Width | 0μm | |
| Height | 0μm | |
| Weight | 230g | |
| Series | 640 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Pull Force 1.8kg | ||
Product Type Lifting Magnet | ||
Length 520mm | ||
Width 0μm | ||
Height 0μm | ||
Weight 230g | ||
Series 640 | ||
Exempt
- COO (Country of Origin):
- SI
The Gedore Magnetic lifter is an essential tool designed for efficiently picking up and holding small magnetic components with ease. Its flexible shank and ergonomic plastic handle enable precise manoeuvrability, making it particularly beneficial for accessing items in tight or blind spaces. With a robust lifting force of up to 1,800 grams, this magnetic lifter is tailor-made for both professionals and DIY enthusiasts who require a reliable solution to manage metallic parts without hassle. Its bright-nickel plated finish not only enhances its durability but also provides a sleek Visual appeal, making it a practical addition to your toolkit.
Flexible shank allows for enhanced manoeuvrability in confined spaces
Plastic handle ensures comfortable grip for prolonged use
Bright nickel plated finish offers superior protection against wear and corrosion
1800g magnetic lifting force effectively supports small metal parts
Ideal for picking components from blind holes
Designed for easy handling, facilitating efficient workflows
