RS PRO Lifting Hook Alloy Steel 2.43 kg 6.7 t
- RS stock no.:
- 904-913
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 173,47
(exc. VAT)
R 1 349,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,173.47 |
*price indicative
- RS stock no.:
- 904-913
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hook | |
| Product Type | Lifting Hook | |
| Fixing Type | Hook | |
| Material | Alloy Steel | |
| Working Load Limit | 6.7t | |
| Length | 13mm | |
| Weight | 2.43kg | |
| Finish | Powder Coated | |
| Standards/Approvals | EN1677 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hook | ||
Product Type Lifting Hook | ||
Fixing Type Hook | ||
Material Alloy Steel | ||
Working Load Limit 6.7t | ||
Length 13mm | ||
Weight 2.43kg | ||
Finish Powder Coated | ||
Standards/Approvals EN1677 | ||
- COO (Country of Origin):
- CN
The RS PRO Sling Hook with Eye is a Grade 10 lifting chain component for quick secure attachment to lifting points. This versatile unit features a solid latch to retain the load and reduce accidental disengagement.
Luminous red powder painted finish
Clevis latch
Fatigue rated to 20000 cycles at 1.5 times the WLL
Meets EN 1677-2 +25% WLL and AS 3776 with 4:1 safety factor
Related links
- RS PRO Lifting Hook Alloy Steel 3.1 kg 6.7 t
- RS PRO Lifting Hook Alloy Steel 2.7 kg 6.7 t
- RS PRO Lifting Hook Alloy Steel 680 g 6.7 t
- RS PRO Lifting Hook Alloy Steel 3 kg 19 t
- RS PRO Lifting Hook Alloy Steel 40.4 kg 40 t
- RS PRO Lifting Hook Alloy Steel 17.5 kg 40 t
- RS PRO Lifting Hook Alloy Steel 1.5 kg 4 t
- RS PRO Lifting Hook Alloy Steel 9.55 kg 40 t
