RS PRO Lifting Hook Alloy Steel 900 g 2.5 t
- RS stock no.:
- 904-911
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 619,22
(exc. VAT)
R 712,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 619.22 |
*price indicative
- RS stock no.:
- 904-911
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hook | |
| Fixing Type | Hook | |
| Product Type | Lifting Hook | |
| Material | Alloy Steel | |
| Working Load Limit | 2.5t | |
| Length | 8mm | |
| Weight | 900g | |
| Finish | Powder Coated | |
| Standards/Approvals | EN1677 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hook | ||
Fixing Type Hook | ||
Product Type Lifting Hook | ||
Material Alloy Steel | ||
Working Load Limit 2.5t | ||
Length 8mm | ||
Weight 900g | ||
Finish Powder Coated | ||
Standards/Approvals EN1677 | ||
- COO (Country of Origin):
- CN
The RS PRO Self-Locking Hook with Eye is a Grade 10 lifting chain component designed for safe secure use in chain sling assemblies. The eye connection allows fitting to assemblies using a suitable connecting link.
Luminous red powder painted finish
Opened by pressing the pawl on the back
Non-removable latch prevents incorrect removal or tampering
Fatigue rated to 20000 cycles
Meets EN 1677-3 +25% WLL and AS 3776 standards
Related links
- RS PRO Lifting Hook Alloy Steel 180 g 2.5 t
- RS PRO Lifting Hook Alloy Steel 650 g 2.5 t
- RS PRO Lifting Hook Alloy Steel 950 g 2.5 t
- CROSBY Lifting Hook Alloy Steel 650 g 2.5 t
- RS PRO Lifting Hook Alloy Steel 270 g 1.4 t
- RS PRO Lifting Hook Alloy Steel 680 g 6.7 t
- RS PRO Lifting Hook Alloy Steel 80 g 1.4 t
- RS PRO Lifting Hook Alloy Steel 700 g 1 t
