Siemens SITRANS LCS100 Series Point Level Level Switch, 82 mA, 33 V dc, 25 bar, ATEX, IECEx-Rated
- RS stock no.:
- 768-501
- Mfr. Part No.:
- 7ML7011-0AC23-2CA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 9 058,05
(exc. VAT)
R 10 416,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,058.05 |
*price indicative
- RS stock no.:
- 768-501
- Mfr. Part No.:
- 7ML7011-0AC23-2CA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Point Level | |
| Product Type | Level Switch | |
| Mount Type | Compact | |
| Housing Material | 316L Stainless Steel, Thermoplastic Polyester | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 33V dc | |
| Maximum Current | 82mA | |
| Maximum Pressure | 25bar | |
| Gasket Material | Fluoroelastomer, Viton | |
| Standards/Approvals | RoHS | |
| Series | SITRANS LCS100 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Point Level | ||
Product Type Level Switch | ||
Mount Type Compact | ||
Housing Material 316L Stainless Steel, Thermoplastic Polyester | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 33V dc | ||
Maximum Current 82mA | ||
Maximum Pressure 25bar | ||
Gasket Material Fluoroelastomer, Viton | ||
Standards/Approvals RoHS | ||
Series SITRANS LCS100 | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- MT
The Siemens point level switch is used in detection for demanding industrial environments. This Compact capacitive switch prevents overflows and protects pumps by monitoring liquids and bulk solids in confined spaces. Its robust plastic construction ensures durability while the space saving design allows for easy integration into tight installations.
Detects liquids and solids
Features plastic process connection
Suits high or low applications
Includes Compact engineered body
Related links
- Siemens SITRANS LCS100 Series Point Level Level Switch ATEX Fluoroelastomer Housing 316L
- Siemens SITRANS LCS100 Series Point Level Level Switch ATEX-Rated Viton, Housing 316L
- Siemens SITRANS LCS100 Series Point Level Level Switch FM-Rated Viton, Housing 316L
- Siemens SITRANS LCS100 Series Point Level Level Switch Fluoroelastomer Housing 316L Stainless Steel,
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch ATEX Housing 316L
- Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch Housing 316L Stainless Steel
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter ATEX-Rated Ethylene
