Siemens SITRANS LCS100 Series Point Level Level Switch, 82 mA, 33 V dc, 25 bar, FM-Rated
- RS stock no.:
- 768-505
- Mfr. Part No.:
- 7ML7011-0AD13-4DA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 7 901,96
(exc. VAT)
R 9 087,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,901.96 |
*price indicative
- RS stock no.:
- 768-505
- Mfr. Part No.:
- 7ML7011-0AD13-4DA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Switch | |
| Device Type | Point Level | |
| Mount Type | Compact | |
| Housing Material | 316L Stainless Steel, Thermoplastic Polyester | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 33V dc | |
| Maximum Current | 82mA | |
| Maximum Pressure | 25bar | |
| Gasket Material | Fluoroelastomer, Viton | |
| Standards/Approvals | RoHS | |
| Series | SITRANS LCS100 | |
| Hazardous Area Certification | FM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Switch | ||
Device Type Point Level | ||
Mount Type Compact | ||
Housing Material 316L Stainless Steel, Thermoplastic Polyester | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 33V dc | ||
Maximum Current 82mA | ||
Maximum Pressure 25bar | ||
Gasket Material Fluoroelastomer, Viton | ||
Standards/Approvals RoHS | ||
Series SITRANS LCS100 | ||
Hazardous Area Certification FM | ||
- COO (Country of Origin):
- MT
The Siemens point level switch is used in detection for demanding industrial environments. This Compact capacitive switch prevents overflows and protects pumps by monitoring liquids and bulk solids in confined spaces. Its robust plastic construction ensures durability while the space saving design allows for easy integration into tight installations.
Detects liquids and solids
Features plastic process connection
Suits high or low applications
Includes Compact engineered body
Related links
- Siemens SITRANS LCS100 Series Point Level Level Switch ATEX Fluoroelastomer Housing 316L
- Siemens SITRANS LCS100 Series Point Level Level Switch Fluoroelastomer Housing 316L Stainless Steel,
- Siemens SITRANS LCS100 Series Point Level Level Switch ATEX-Rated Viton, Housing 316L
- WIKA LF-1 Series level sensor Submersible Pressure Transmitter FM Gas Class I Housing 316L
- Siemens SITRANS LVS200 Series Vibrating Level Switch Vibrating Level Switch Housing 316L Stainless Steel
- Endress+Hauser FTW325 Series Level Switch Level Switch ATEX FM-Rated, Housing Polypropylene
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Siemens SITRANS Series Hydrostatic Level Transmitter Level Transmitter ATEX-Rated Ethylene
