PowerLED 24V Neutral White LED Strip Light, 4000K Colour Temp, 5 m Length
- RS stock no.:
- 871-007
- Mfr. Part No.:
- D0-2-160-65-95
- Manufacturer:
- PowerLED
Image representative of range
Subtotal (1 reel of 1 metre)*
R 2 398,11
(exc. VAT)
R 2 757,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | R 2,398.11 |
*price indicative
- RS stock no.:
- 871-007
- Mfr. Part No.:
- D0-2-160-65-95
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Neutral White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 160 | |
| Colour Temperature | 4000K | |
| IP Rating | IP65 | |
| Power Per Metre | 8.2W | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 6.25mm | |
| Series | FLEX 160 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Neutral White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 160 | ||
Colour Temperature 4000K | ||
IP Rating IP65 | ||
Power Per Metre 8.2W | ||
Flexible/Rigid Flexible | ||
LED Pitch 6.25mm | ||
Series FLEX 160 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED LED Tape series consists of professional-grade 24Vdc flexible lighting solutions engineered for high-density and high-efficiency illumination. This series provides a NEUTRAL 4000K white light with 160 LEDs per meter.
High luminous efficacy achieving up to 145 lumens per Watt for energy efficient performance
Versatile ingress protection options ranging from IP20 to IP65 to suit diverse installation environments
Related links
- PowerLED 24V Neutral White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 20 m Length
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
