PowerLED 24V Neutral White LED Strip Light, 4000K Colour Temp, 5 m Length

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS stock no.:
871-004
Mfr. Part No.:
D0-2-160-20-95
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colour

Neutral White

Product Type

LED Strip Light

Strip Length

5m

Strip Width

8mm

Voltage

24V

Number of LEDs Per Metre

160

Colour Temperature

4000K

IP Rating

IP20

Power Per Metre

8.2W

Flexible/Rigid

Flexible

LED Pitch

6.25mm

Standards/Approvals

RoHS

Series

FLEX 160

COO (Country of Origin):
CN
The PowerLED Flex-Tape provides a high-efficacy indoor lighting solution designed for professional installations. This versatile strip features a bespoke design and cutting service to ensure a precise fit for any architectural project, while its robust construction maintains performance across varying environments.

Reliable IP20 indoor protection

Industrial grade adhesive backing tape

Custom design and cutting service

Operating temperature -20°C to +45°C

Humidity range 40% to 70% RH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy