PowerLED 24V Blue, Green, Red, White LED Strip Light, 4000K Colour Temp, 5 m Length

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS stock no.:
870-967
Mfr. Part No.:
DOB-896-RGBNW-67
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Strip Light

LED Colour

Blue, Green, Red, White

Strip Length

5m

Strip Width

14mm

Voltage

24V

Number of LEDs Per Metre

896

Colour Temperature

4000K

IP Rating

IP67

Power Per Metre

16W

Typical Luminous Flux lm/m

620lm/m

Flexible/Rigid

Flexible

LED Pitch

1.12mm

Series

DOB

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The PowerLED 24Vdc Flexible LED Tapes that utilize Diffused On Board technology to provide a completely spot-free and uniform light output. This specialized series combines RGB color-changing capabilities with a dedicated white channel.

Integrated Diffused On Board technology that eliminates visible spotting and the need for diffusers

Versatile ingress protection options including IP20 for dry areas and IP67 for full moisture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy