PowerLED 24V Blue, Green, Red, White LED Strip Light, 3000K Colour Temp, 5 m Length
- RS stock no.:
- 870-966
- Mfr. Part No.:
- DOB-896-RGBWW-67
- Manufacturer:
- PowerLED
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 870-966
- Mfr. Part No.:
- DOB-896-RGBWW-67
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Blue, Green, Red, White | |
| Strip Length | 5m | |
| Strip Width | 14mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 896 | |
| Colour Temperature | 3000K | |
| IP Rating | IP67 | |
| Power Per Metre | 16W | |
| Typical Luminous Flux lm/m | 620lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 1.12mm | |
| Standards/Approvals | RoHS | |
| Series | DOB | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Blue, Green, Red, White | ||
Strip Length 5m | ||
Strip Width 14mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 896 | ||
Colour Temperature 3000K | ||
IP Rating IP67 | ||
Power Per Metre 16W | ||
Typical Luminous Flux lm/m 620lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 1.12mm | ||
Standards/Approvals RoHS | ||
Series DOB | ||
- COO (Country of Origin):
- CN
The PowerLED 24Vdc Flexible LED Tapes that utilize Diffused On Board technology to provide a completely spot-free and uniform light output. This specialized series combines RGB color-changing capabilities with a dedicated white channel.
Integrated Diffused On Board technology that eliminates visible spotting and the need for diffusers
Versatile ingress protection options including IP20 for dry areas and IP67 for full moisture resistance
Related links
- PowerLED 24V Blue Red 3000K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 2500K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 4000K Colour Temp, 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 20 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
