PowerLED 24V Blue, Green, Red, White LED Strip Light, 6000K Colour Temp, 5 m Length
- RS stock no.:
- 870-964
- Mfr. Part No.:
- DOB-896-RGBCW-20
- Manufacturer:
- PowerLED
Subtotal (1 reel of 1 metre)*
R 3 264,86
(exc. VAT)
R 3 754,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | R 3,264.86 |
*price indicative
- RS stock no.:
- 870-964
- Mfr. Part No.:
- DOB-896-RGBCW-20
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Blue, Green, Red, White | |
| Strip Length | 5m | |
| Strip Width | 12mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 896 | |
| Colour Temperature | 6000K | |
| IP Rating | IP20 | |
| Power Per Metre | 16W | |
| Typical Luminous Flux lm/m | 620lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 1.12mm | |
| Standards/Approvals | RoHS | |
| Series | DOB | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Blue, Green, Red, White | ||
Strip Length 5m | ||
Strip Width 12mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 896 | ||
Colour Temperature 6000K | ||
IP Rating IP20 | ||
Power Per Metre 16W | ||
Typical Luminous Flux lm/m 620lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 1.12mm | ||
Standards/Approvals RoHS | ||
Series DOB | ||
- COO (Country of Origin):
- CN
The PowerLED 24Vdc Flexible LED Tapes that utilize Diffused On Board technology to provide a completely spot-free and uniform light output. This specialized series combines RGB color-changing capabilities with a dedicated white channel.
Integrated Diffused On Board technology that eliminates visible spotting and the need for diffusers
Versatile ingress protection options including IP20 for dry areas and IP67 for full moisture resistance
Related links
- PowerLED 24V Blue Red 6000K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 3000K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 2500K Colour Temp, 5 m Length
- PowerLED 24V Blue Red 4000K Colour Temp, 5 m Length
- PowerLED 24V Cool White LED Strip Light 20 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V dc RGBW LED Strip Light 5m Length
- PowerLED 48V Blue Red 6000K Colour Temp, 15 m Length
