RS Better World
PowerLED 24V Cool White LED Strip Light, 6000K Colour Temp, 5 m Length
- RS stock no.:
- 870-921
- Mfr. Part No.:
- F0-2-80-20
- Manufacturer:
- PowerLED
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS stock no.:
- 870-921
- Mfr. Part No.:
- F0-2-80-20
- Manufacturer:
- PowerLED
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colour | Cool White | |
| Product Type | LED Strip Light | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 80 | |
| Colour Temperature | 6000K | |
| IP Rating | IP20 | |
| Power Per Metre | 4W | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 12.5mm | |
| Standards/Approvals | RoHS | |
| Series | FLEX 80 | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colour Cool White | ||
Product Type LED Strip Light | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 80 | ||
Colour Temperature 6000K | ||
IP Rating IP20 | ||
Power Per Metre 4W | ||
Flexible/Rigid Flexible | ||
LED Pitch 12.5mm | ||
Standards/Approvals RoHS | ||
Series FLEX 80 | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The PowerLED LED Flexible Tape belonging to the high-efficiency +FLEX 80 series. This 24Vdc strip delivers a consistent 6000K daylight white light and utilizes a density of 80 LEDs per meter to provide smooth illumination for architectural and commercial environments.
High energy efficiency reaching 157 lumens to Watt with a total light output of 630 lumens per meter
Durable IP20 rated construction suitable for use in dry and protected indoor applications
Related links
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 20 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V dc White LED Strip Light 10m Length
- PowerLED 24V Blue Red 6000K Colour Temp, 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
